Nichicon 1000μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Radial, Through Hole - RNS0J102MDN1PH

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
714-9553
Mfr. Part No.:
RNS0J102MDN1PH
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Equivalent Series Resistance

10mΩ

Leakage Current

945 μA

Series

NS

Tolerance

±20%

Ripple Current

5.5A

NS Series Solid Electrolytic Radial


Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply


Solid Radial 105°C

Related links