Bipolar Transistors | NPN & PNP Transistors | RS
Login / Register to access your benefits
Recently searched

    Bipolar Transistors

    Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative). You can find more information in our bipolar transistors guide.

    How a Bipolar transistor is made

    Bipolar transistors are constructed by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.

    How do bipolar transistors work?

    Bipolar transistors have two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.

    Transistors are available in panel, surface and through-hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.

    They are also available as;

    • Digital transistors - are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.
    • UJT transistors - constructed of a bar of lightly dope N type silicone with a small piece of heavily doped P type material attached to one side. Since the silicon bar is lightly dope it has very high resistance.

    Applications of bipolar transistors?

    Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

    5268 Products showing for Bipolar Transistors

    onsemi
    NPN
    100 mA
    45 V
    SOT-23
    Surface Mount
    300 mW
    200
    Single
    50 V
    6 V
    100 MHz
    3
    1
    Texas Instruments
    NPN
    1 A
    36 V
    TO-220
    Through Hole
    -
    -
    Single
    36 V
    36 V
    -
    3
    1
    onsemi
    NPN
    1 A
    40 V
    TO-92
    Through Hole
    625 mW
    -
    Single
    75 V
    6 V
    300 MHz
    3
    1
    onsemi
    NPN
    500 mA
    80 V
    TO-92
    Through Hole
    1.5 W
    -
    Single
    80 V
    6 V
    100 MHz
    3
    1
    Nexperia
    NPN
    2 A
    50 V
    SOT-23 (TO-236AB)
    Surface Mount
    1.2 W
    300
    Single
    50 V
    5 V
    100 MHz
    3
    1
    Nexperia
    PNP
    -600 mA
    -60 V
    SOT-89
    Surface Mount
    1.1 W
    100
    Single
    -60 V
    -5 V
    -
    3
    1
    onsemi
    NPN
    60 A
    80 V
    TO-204
    Through Hole
    300 W
    15
    Single
    80 V
    5 V
    -
    2
    1
    Nexperia
    PNP
    -100 mA
    -30 V
    SOT-143B
    Surface Mount
    250 mW
    420
    Current Mirror
    30 V
    6 V
    100 MHz
    4
    2
    onsemi
    PNP
    -1 A
    -100 V
    TO-220AB
    Through Hole
    30 W
    15
    Single
    100 V
    5 V
    1 MHz
    3
    1
    Nexperia
    PNP
    -200 mA
    -40 V
    SOT-23 (TO-236AB)
    Surface Mount
    250 mW
    100
    Single
    40 V
    6 V
    -
    3
    1
    Nexperia
    NPN
    600 mA
    40 V
    SOT-23 (TO-236AB)
    Surface Mount
    250 mW
    35
    Single
    75 V
    6 V
    -
    3
    1
    Nexperia
    PNP
    -100 mA
    -50 V
    SOT-23 (TO-236AB)
    Surface Mount
    -
    30
    Single
    -
    10 V
    -
    3
    1
    onsemi
    NPN
    600 mA
    40 V
    TO-92
    Through Hole
    625 mW
    -
    Single
    60 V
    6 V
    -
    3
    1
    onsemi
    NPN
    200 mA
    40 V
    TO-92
    Through Hole
    625 mW
    -
    Single
    60 V
    6 V
    300 MHz
    3
    1
    onsemi
    PNP
    -600 mA
    -40 V
    SOT-23
    Surface Mount
    300 mW
    100
    Single
    40 V
    5 V
    200 MHz
    3
    1
    onsemi
    NPN
    500 mA
    300 V
    TO-92
    Through Hole
    625 mW
    40
    Single
    300 V
    6 V
    -
    3
    1
    STMicroelectronics
    NPN
    500 mA
    500 V
    SOT-23
    Surface Mount
    500 mW
    100
    Single
    500 V
    9 V
    -
    3
    1
    onsemi
    PNP
    -500 mA
    -350 V
    SOT-23
    Surface Mount
    225 mW
    30
    Single
    -350 V dc
    -5 V
    20 MHz
    3
    1
    onsemi
    NPN
    800 mA
    45 V
    TO-92
    Through Hole
    625 mW
    -
    Single
    -
    5 V
    100 MHz
    3
    1
    onsemi
    PNP
    -500 mA
    -80 V
    SOT-23
    Surface Mount
    300 mW
    100
    Single
    80 V
    4 V
    50 MHz
    3
    1
    Results per page

    Popular Searches