- RS Stock No.:
- 237-1369
- Mfr. Part No.:
- AMP05040
- Brand:
- nVent HOFFMAN
15 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£23.77
(exc. VAT)
£28.52
(inc. VAT)
Units | Per unit |
1 - 4 | £23.77 |
5 - 9 | £22.58 |
10 - 14 | £21.98 |
15 - 19 | £21.15 |
20 + | £20.21 |
- RS Stock No.:
- 237-1369
- Mfr. Part No.:
- AMP05040
- Brand:
- nVent HOFFMAN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for wall mounted enclosures. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures. The mounting plate can be machined and equipped with components before it is assembled in the enclosure
It has fast machining and mounting of components
It is made of mild steel
It has galvanized finish
It is made of mild steel
It has galvanized finish
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | AMP |
Width | 350mm |
Height | 2mm |
Length | 470mm |
Material | Mild Steel |
Related links
- Insertion & Extraction Tools
- Hammers
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m