Murata 470 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 619-7879
- Mfr. Part No.:
- GA342QR7GD471KW01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.159 | £1.59 |
| 100 - 490 | £0.121 | £1.21 |
| 500 - 740 | £0.091 | £0.91 |
| 750 - 1490 | £0.087 | £0.87 |
| 1500 + | £0.069 | £0.69 |
*price indicative
- RS Stock No.:
- 619-7879
- Mfr. Part No.:
- GA342QR7GD471KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 1808 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GA351 | |
| Height | 1.5mm | |
| Width | 2mm | |
| Standards/Approvals | IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2, IEC 60384-14 Class X1, IEC 60384-14 Class X2 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 1808 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GA351 | ||
Height 1.5mm | ||
Width 2mm | ||
Standards/Approvals IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2, IEC 60384-14 Class X1, IEC 60384-14 Class X2 | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
GA3xx Series
Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, Ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Approvals
SEV
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Standards
Y3 Class Certified Products, IEC60950 Devices only
Related links
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
