KEMET PHE840 Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 100nF, Through Hole

Bulk discount available

Subtotal (1 bag of 600 units)*

£162.60

(exc. VAT)

£195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,600 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 - 600£0.271£162.60
1200 +£0.231£138.60

*price indicative

RS Stock No.:
172-6587
Mfr. Part No.:
PHE840MA6100MA04R17
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

275 V ac, 760 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE840

Lead Pitch

10mm

Length

13mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
ID

PHE 840 Metallised Polypropylene


For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Standards

EN132400, UL1283, UL1414, CSA, 22.2 No 8

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links