TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connector Housing
- RS Stock No.:
- 135-8473
- Mfr. Part No.:
- 967634-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2500 units)*
£385.00
(exc. VAT)
£462.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,500 unit(s) shipping from 04 December 2025
- Plus 999,995,000 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2500 + | £0.154 | £385.00 |
*price indicative
- RS Stock No.:
- 135-8473
- Mfr. Part No.:
- 967634-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | TPA Lock | |
For Use With | Automotive Connector Housing | |
Series | Junior Power Timer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type TPA Lock | ||
For Use With Automotive Connector Housing | ||
Series Junior Power Timer | ||
- COO (Country of Origin):
- DE
TE Connectivity 2.8mm Junior Power Timer Secondary Locks
2.8mm Junior Power Timer secondary locks with a 5mm centerline
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connector Housing
- TE Connectivity, Junior Power Timer 18 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 9 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 15 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 6 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 12 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer Female 21 Way Connector Housing for use with Automotive Connectors