Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 3000mm Length
- RS Stock No.:
- 390-0048
- Mfr. Part No.:
- 3842992425/3000
- Brand:
- Bosch Rexroth
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£84.19
(exc. VAT)
£101.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 182 unit(s) shipping from 20 October 2025
- Plus 248 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £84.19 |
5 - 9 | £80.83 |
10 + | £79.14 |
*price indicative
- RS Stock No.:
- 390-0048
- Mfr. Part No.:
- 3842992425/3000
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Strut Profile | 45 x 45 mm | |
Structural Element Type | Strut Profile | |
Length | 3000mm | |
Groove Size | 10mm | |
Number of Grooves | 4 | |
Material | Aluminium | |
Colour | Silver | |
Product System | MGE | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 45 x 45 mm | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 10mm | ||
Number of Grooves 4 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Strut, Aluminium, 3000mm Length - MGE Series - 3842992425/3000
Build tables, protection devices and frames for your industrial work environment with this strut from Bosch Rexroth. Its four 10mm slots let you assemble it with other components in a wide range of configurations. A computer-optimised design ensures a high level of precision for the secure fitting of T-slot nuts and other components into the grooves. The aluminium material is strong and resistant to corrosion, making this a durable choice.
Features & Benefits
• Strut profile of 45 (L) x 45mm (W) for compatibility with standard components
• Length of 3000mm for building larger structures
• Length of 3000mm for building larger structures
Applications
• Distribution centres
• Manufacturing facilities
• Construction sites
• Manufacturing facilities
• Construction sites
What's the advantage of using a strut?
Struts are manufactured in standard sizes and allow for the modular construction of various support systems, making them versatile and simple to use. They're also easy to assemble without the need for complex tools.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length