- RS Stock No.:
- 389-9796
- Mfr. Part No.:
- 3842990720/3000
- Brand:
- Bosch Rexroth
189 In stock - FREE next working day delivery available
245 available from Europe for delivery within 1 working day(s).
Added
Price Each
£61.21
(exc. VAT)
£73.45
(inc. VAT)
Units | Per unit |
1 - 4 | £61.21 |
5 - 9 | £58.76 |
10 + | £57.53 |
- RS Stock No.:
- 389-9796
- Mfr. Part No.:
- 3842990720/3000
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 4 Grooves, 2.7kg/m Weight - MGE Series - 3842990720/3000
Provide reliable support to structures in your workplace with this strut from Bosch Rexroth. It features grooves along its length that let you create secure links with other structures without the need to drill holes, saving time and effort. For flexible assembly, the grooves are located on all four sides so you can mount connecting components easily. As the strut has a computer-optimised cross-section of 30 (W) x 30mm (H), you can be sure of its stability and balance.
• Aluminium material is durable and corrosion-resistant for use in harsh environments
• Compatible with protective hoods for long-term performance
• Compatible with protective hoods for long-term performance
Applications
• Chemical laboratories
• Robotics and automation systems
• Construction sites
• Robotics and automation systems
• Construction sites
What's the length of this strut?
This strut measures 3000mm in length, so you can either use it for large structures or cut it to size for multiple smaller jobs.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 8mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 389-9796
- Mfr. Part No.:
- 3842990720/3000
- Brand:
- Bosch Rexroth
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m