- RS Stock No.:
- 289-9199
- Mfr. Part No.:
- XFBM 3X30X60
- Brand:
- FlexLink
2 In stock - FREE next working day delivery available
Added
Price Each
£115.51
(exc. VAT)
£138.61
(inc. VAT)
Units | Per unit |
1 - 4 | £115.51 |
5 - 9 | £110.89 |
10 + | £108.57 |
- RS Stock No.:
- 289-9199
- Mfr. Part No.:
- XFBM 3X30X60
- Brand:
- FlexLink
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
30 x 60mm
For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 60 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 7.2mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | XF |
Series | XF |
- RS Stock No.:
- 289-9199
- Mfr. Part No.:
- XFBM 3X30X60
- Brand:
- FlexLink