- RS Stock No.:
- 660-422
- Mfr. Part No.:
- T0051607599
- Brand:
- Weller
- RS Stock No.:
- 660-422
- Mfr. Part No.:
- T0051607599
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Weller WSTA2 Pyropen Junior Gas Powered Mini Soldering Iron.
From Weller this is the Pyropen Junior, a refillable gas-powered soldering iron a unique professional, cordless, versatile piece of soldering equipment. Excellent for use when working in the field as this mini soldering iron is lightweight, compact soldering iron and ready to use within 30 seconds. The WSTA2 Pyropen fills with butane gas and we recommend using only the Weller PGR1 butane gas refill, stock number 2161668. When closed the Pyropen soldering iron looks like a standard pen, the top protects the solder tip when not in use and the base of the pen holds the reservoir of butane gas. You will need to use an external ignition source (match or lighter) to ignite the soldering iron. Replacement hot air soldering nozzles and solder tips are available and the Pyropen Junior is a great addition to any soldering kit.
Features and Benefits.
- Model WSTA2 Pyropen Junior.
- Butane gas powered.
- Capacity 6 ml (approx. 1 hour).
- Cordless.
- Lightweight (approx. 53g empty).
- Compact (mini).
- Fits comfortably in your hand.
- Excellent for field work (portable).
- Ready to use within 30 seconds.
- Temperature range 400°C to 650°C.
- Conical tip 1 mm.
- Switch ring.
- Adjustable tip temperature.
- Removable top protects the solder tip.
- Base of the soldering iron is the gas reservoir.
- Use only Weller Butane refill gas.
- Eternal ignition source required.
What is Included?
- Pyropen Junior Soldering Iron.
Typical Applications.
- Field work.
- Hot air soldering.
- Electronics.
- General soldering.
Weller Solder Iron Tips Available.
- Weller 71 01 50, 1.5 mm Hot air desoldering nozzle, stock number 660999.
- Weller 71 01 52, 4.9 mm Hot air desoldering nozzle, stock number 661009.
- Weller 71 01 01, 0.5 mm Straight Conical solder iron tip, stock number 660949.
- Weller 71 01 02, 3 mm Straight Chisel solder iron tip, stock number 660955.
- Weller 71 01 04, 5 mm Straight Chisel solder iron tip, stock number 1619942.
- Weller 71 01 03, 3 mm Straight Hoof solder iron tip, stock number 660961.
Other Gas-Powered Soldering Irons Available.
Supplied with
Tapered Needle Tip and Hot Air Nozzle.
Gas - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WSTA2 |
Power Type | Gas |
Type | Hot Air Iron |
Tip Series | WPT |
Related links
- Weller Gas Soldering Iron
- Weller Electric Hot Air Iron 200W, for use with WR3M Rework Station
- Ersa Electric Hot Air Iron, for use with i-CON VARIO 4
- Weller Electric Hot Air Iron 200W, for use with WXA Station
- Weller Gas Soldering Iron Kit for use with ToughSystem
- Weller Electric Desoldering Hand-piece 80W, for use with WR 2...
- Weller Gas Soldering Iron Kit
- Weller Gas Soldering Iron, 20 → 80W