Better World
Schneider Electric Harmony Time Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.02 s →
- RS Stock No.:
- 914-8230
- Mfr. Part No.:
- RE48ACV12MW
- Brand:
- Schneider Electric
8 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£114.92
(exc. VAT)
£137.90
(inc. VAT)
Units | Per unit |
1 - 9 | £114.92 |
10 + | £97.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 914-8230
- Mfr. Part No.:
- RE48ACV12MW
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Asymmetrical Flashing Relay- RE48 Series
Schneider Electric RE48 Series time delay relay is built in a compact 48 x 48 mm design. The relay has asymmetrical flashing function and is suitable for panel or base mounting.
2 C/O timed contacts
Selector switch for control on front panel
Plug-in sub base (11 pins) connection
5A current
24-240 V ac supply voltage
LED status indication
Self-extinguishing housing
PI50 (front face) & IP40 (housing) protection
Selector switch for control on front panel
Plug-in sub base (11 pins) connection
5A current
24-240 V ac supply voltage
LED status indication
Self-extinguishing housing
PI50 (front face) & IP40 (housing) protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | Panel Mount |
Mode of Operation | Asymmetrical Recycler with Pulse Start |
Time Range | 0.02 s → 300h |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 240V ac/dc |
Terminal Type | Plug In |
Minimum Voltage | 24V ac/dc |
Power Supply | External |
Width | 48mm |
Better World Product | Yes |
Maximum Operating Temperature | +50°C |
Depth | 96.8mm |
Length | 48mm |
Series | Harmony Time |
Better World Verification | Green Premium |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Nickel |