Better World
Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 300 V ac Load, 32 V dc Control
- RS Stock No.:
- 904-5651
- Mfr. Part No.:
- SSP1A125BDT
- Brand:
- Schneider Electric
25 In stock - FREE next working day delivery available
Price Each
£45.67
(exc. VAT)
£54.80
(inc. VAT)
Units | Per unit |
1 + | £45.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 904-5651
- Mfr. Part No.:
- SSP1A125BDT
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSP1 Thermal Pad Input Solid State Relays
The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
Thermal Pad Input
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
Thermal Pad Input
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 300 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Voltage |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.15 A |
Number of Poles | 1 |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Relay Type | Solid State Relay |
Maximum Turn On Time | 0.5 cycles |
Load Voltage Range | 24 → 300V ac |
Series | Harmony Relay |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 44.45 x 34.29 x 58.89mm |
Standards Met | CE, CSA, EAC, EN/IEC, REACH, UL |
Special Features | Green LED for Input Visualization |
Capacitance | 10pF |
Operating Temperature Range | -40 → +80°C |
Depth | 34.3mm |
Length | 44.5mm |
Height | 58.9mm |
Off State Leakage Current | <= 1 mA |
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Sensata / Crydom DC Series Series Solid State Relay Panel Mount 32...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Schneider Electric Solid State Relay Panel Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Sensata / Crydom PowerPlus DC Series Solid State Relay Panel Mount...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...