- RS Stock No.:
- 852-6825
- Mfr. Part No.:
- RXG12B7
- Brand:
- Schneider Electric
37 In stock - FREE next working day delivery available
Price Each
£10.85
(exc. VAT)
£13.02
(inc. VAT)
Units | Per unit |
1 - 4 | £10.85 |
5 - 9 | £10.54 |
10 + | £10.08 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 852-6825
- Mfr. Part No.:
- RXG12B7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 13mm |
Coil Resistance | 260Ω |
Coil Power | 820mW |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kV ac |
Contact Material | Silver Alloy |
Depth | 30.6mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Height | 37.1mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXG |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Interface |
- RS Stock No.:
- 852-6825
- Mfr. Part No.:
- RXG12B7
- Brand:
- Schneider Electric
Related links
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m