Better World
Schneider Electric RE17R Series DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s →
- RS Stock No.:
- 791-2711
- Mfr. Part No.:
- RE17RAMU
- Brand:
- Schneider Electric
184 In stock - FREE next working day delivery available
Price Each
£39.51
(exc. VAT)
£47.41
(inc. VAT)
Units | Per unit |
1 - 9 | £39.51 |
10 + | £33.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 791-2711
- Mfr. Part No.:
- RE17RAMU
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Zelio RE17R Timing Relay Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the set up of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).
Features and Benefits:
LED state indicator
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Selector switch on front panel
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Selector switch on front panel
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
Note
Off-delay function available in RS 791-2723
Schneider Electric Timer Relay, 8A Current Rating, 17.5 (W) x 90 (H) x 72mm (D) - Harmony Series - RE17RAMU
Coordinate your industrial processes with this timer relay from Schneider Electric. Thanks to its delay function, you can set it to automatically switch after a pre-set period, so its contacts open and close right when they need to. To support all sorts of control tasks, the delay can be fixed anywhere between 0.1 seconds and 100 hours. Programming the unit's a breeze thanks to its front-mounted selector switch. As the relay reacts to signals in under 100ms, it's a safe bet when responsive switching is essential.
Features & Benefits
• Compact measurements of 17.5 (W) x 90 (H) x 72mm (D) so it fits into busy cabinets
• Mounts onto a standard DIN rail for quick, tool-free installation
• Screw terminals keep fingers away from conductors for safe handling
• Repeat accuracy of ±0.5% means precise action for close circuit control
• Mounts onto a standard DIN rail for quick, tool-free installation
• Screw terminals keep fingers away from conductors for safe handling
• Repeat accuracy of ±0.5% means precise action for close circuit control
Applications
• Chemical processing
• Industrial safety devices
• Material handling
• Industrial safety devices
• Material handling
How do I know if I've started the delay timer?
This unit has an LED indicator that flashes when its delay timer starts counting down, making it easy to see if it's active during spot checks.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc, 24 → 240V ac |
Mounting Type | DIN Rail |
Mode of Operation | ON Delay |
Time Range | 0.1 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | 1 |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 24 V dc, 240V ac |
Switch Configuration | SPDT |
Terminal Type | Screw |
Minimum Voltage | 24V ac |
Width | 17.5mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Current | 10mA |
Maximum Operating Temperature | +60°C |
Series | RE17R |
Depth | 72mm |
Length | 90mm |
Contact Material | Cadmium Free |
Minimum Operating Temperature | -20°C |
Time Delay | <100ms |
Related links
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Carlo Gavazzi DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s → 100h, SPDT
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Omron H3CA Series DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s →
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 4-Contact
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...