Better World
Schneider Electric, Harmony XB4, Panel Mount Green Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),
- RS Stock No.:
- 609-5751
- Mfr. Part No.:
- XB4BVG3
- Brand:
- Schneider Electric
162 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£24.13
(exc. VAT)
£28.96
(inc. VAT)
Units | Per unit |
1 - 9 | £24.13 |
10 + | £20.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-5751
- Mfr. Part No.:
- XB4BVG3
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
High vibration resistance with shake-proof terminal screws
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
Note
Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Schneider Electric Harmony XB4 Series Pilot Light, Panel Mount, Screw Terminal - XB4BVG3
This pilot light by Schneider Electric features a green LED with a 22mm panel mount design, reliable for a range of applications. With a voltage rating of 120V AC, this pilot light is ideal for various industrial and commercial settings.
Features & Benefits
• Durable metal body construction
• Chromium plated bezel material for added durability
• Screw terminal for easy installation
• 110-120 V AC operational voltage for versatility
• Green LED light source for clear visibility
• IP67 degree of protection against dust and water ingress
• Surge and shock-resistant for long-lasting performance
• Chromium plated bezel material for added durability
• Screw terminal for easy installation
• 110-120 V AC operational voltage for versatility
• Green LED light source for clear visibility
• IP67 degree of protection against dust and water ingress
• Surge and shock-resistant for long-lasting performance
Applications
• Ideal for use in control panels
• Can be used for machinery status indication
• Used in electrical distribution boards
• Suitable for commercial lighting applications
• Can be used for machinery status indication
• Used in electrical distribution boards
• Suitable for commercial lighting applications
Can it withstand high-pressure washing?
Yes, this pilot light is resistant to high-pressure washing at 7,000,000 Pa at 55°C.
Is it suitable for outdoor use?
Yes, with an IP67 protection rating, this pilot light is suitable for outdoor applications.
How is the connection made with this pilot light?
The connection can be made using screw clamp terminals or plug-in connectors, providing flexibility in installation.
Can this pilot light withstand electromagnetic interference?
Yes, it can resist electromagnetic fields up to 10 V/m, ensuring reliable operation in various environments.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 120V ac |
Pilot Light Type | Pilot Light Complete Unit |
Pilot Light Colour | Green |
Range | Harmony XB4 |
Cutout Diameter | 22mm |
Lamp Type | Universal LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP69(IP69K) |
Terminal Type | Screw |
Series | Harmony XB4 |
Current Rating | 14mA |
Pilot Light Shape | Round |
Pilot Light Material | Chromium Plated Metal (Bezel) |
Body Material | Metal |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Panel Mount Green Pilot Light Complete 120V ac
- Schneider Electric Panel Mount White LED Pilot Light IP65, 120V ac/dc
- Schneider Electric Panel Mount Red Universal LED Pilot Light 120V ac
- Schneider Electric Panel Mount Green Universal LED Pilot Light IP66 120V ac
- Schneider Electric Panel Mount White Universal LED Pilot Light 120V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP65, 120V ac
- Schneider Electric Panel Mount Orange Universal LED Pilot Light 120V ac
- Schneider Electric Panel Mount Blue Universal LED Pilot Light 120V ac