Better World
Schneider Electric, XB4, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V
- RS Stock No.:
- 609-5701
- Mfr. Part No.:
- XB4BVB5
- Brand:
- Schneider Electric
179 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.25
(exc. VAT)
£19.50
(inc. VAT)
Units | Per unit |
1 - 9 | £16.25 |
10 + | £13.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-5701
- Mfr. Part No.:
- XB4BVB5
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
High vibration resistance with shake-proof terminal screws
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
Note
Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Schneider Electric Pilot Light, 18mA Current Consumption, 4kV Rated Impulse Withstand Voltage - Harmony XB4 Series - XB4BVB5
Keep a keen eye on machine activity with this pilot light from Schneider Electric. Its bright orange colour indicates the operating status of your equipment at a glance, so you're kept up to date at all times. The unit's LED lamp consumes just 18mA of current, making it an energy-saving workmate. Thanks to screw terminals, linking wires to the device is a walk in the park – all you'll need is a simple screwdriver. Chromium-plated metal housing offers reliable impact protection, so you can rest assured of reliable performance in harsh environments.
Features & Benefits
• Works reliably in temperatures between -40°C and +70°C
• Rated impulse withstand voltage of 4kV to handle sudden power spikes without suffering damage
• Service life of 100,000 hours, so you can depend on its performance over the long term
• Light weight of 80g puts minimal strain on your panel
• Rated impulse withstand voltage of 4kV to handle sudden power spikes without suffering damage
• Service life of 100,000 hours, so you can depend on its performance over the long term
• Light weight of 80g puts minimal strain on your panel
Applications
• Loading bays
• Air travel industry
• Switchgear systems
• Air travel industry
• Switchgear systems
What maintenance does this pilot light need?
This unit is made of weatherproof materials, so apart from routine cleaning, it doesn't need any maintenance.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Pilot Light Type | Pilot Light Complete Unit |
Pilot Light Colour | Orange |
Range | Harmony XB4 |
Cutout Diameter | 22mm |
Lamp Type | Universal LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP69(IP69K) |
Terminal Type | Screw |
Series | XB4 |
Pilot Light Shape | Round |
Pilot Light Material | Chromium Plated Metal (Bezel) |
Body Material | Metal |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Panel Mount Orange Universal LED Pilot Light 240V ac
- Schneider Electric Panel Mount Red LED Pilot Light IP66...
- Schneider Electric Panel Mount Green LED Pilot Light IP66...
- Schneider Electric Panel Mount Orange Universal LED Pilot Light...
- Schneider Electric Panel Mount Orange Universal LED Pilot Light...
- Schneider Electric Panel Mount Orange Universal LED Pilot Light...
- Schneider Electric Panel Mount White Universal LED Pilot Light...
- Schneider Electric Panel Mount Orange Universal LED Pilot Light 120V ac