Better World
Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66,
- RS Stock No.:
- 425-8449
- Mfr. Part No.:
- XB4BS8445
- Brand:
- Schneider Electric
135 In stock - FREE next working day delivery available
389 available from Europe for delivery within 1 working day(s).
Added
Price Each
£39.51
(exc. VAT)
£47.41
(inc. VAT)
Units | Per unit |
1 - 9 | £39.51 |
10 + | £33.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-8449
- Mfr. Part No.:
- XB4BS8445
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series
Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Features and Benefits
Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
Clip-together component system (head, body, contact blocks)
Chromium plated metal, durable and easy to recycle
Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
Single locking screw, making the button easy to mount, reliable and secure
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
18-month manufacturer warranty with Schneider
Clip-together component system (head, body, contact blocks)
Chromium plated metal, durable and easy to recycle
Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
Single locking screw, making the button easy to mount, reliable and secure
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
Automotive industries (particularly with a lot of moving machinery & devices)
Energy distribution panels, public works, commercial buildings, airports.
Automotive industries (particularly with a lot of moving machinery & devices)
Energy distribution panels, public works, commercial buildings, airports.
Schneider Electric Push Button Switch, Red Button, 22mm Cutout Diameter - Harmony XB4 Series - XB4BS8445
Stop emergency situations in a flash with this push button switch from Schneider Electric. The bright red colour makes it easy to spot when you need to shut down operations fast. Getting set up is a cinch, thanks to the unit's snap-fit modular assembly. Installation is completed with the tightening a single screw. For extra safety and peace of mind, when you press the emergency stop button you have to twist it to reset, so there's no need to worry about accidental restarts.
Features & Benefits
• Standard cutout diameter of 22mm for easy panel mounting
• Insulating plastic head for safe, shock-free handling
• IK06 rated for protection against impact
• Safe to use in a wide operating temperature range between -40°C and +70°C
• Flat head with a 40mm diameter makes it easy to operate
• Insulating plastic head for safe, shock-free handling
• IK06 rated for protection against impact
• Safe to use in a wide operating temperature range between -40°C and +70°C
• Flat head with a 40mm diameter makes it easy to operate
Applications
• Production lines
• Distribution centres
• Chemical processing
• Distribution centres
• Chemical processing
Can I use this push button switch in work areas that are regularly washed down?
Yes, it's IP69K rated, meaning it's protected against the high-pressure jets of hot water used to keep workplaces hygienic.
How long will this product last?
It has a mechanical durability of 300,000 cycles, so you can depend on it to keep up with the pace in busy applications.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | SPDT |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | Harmony XB4 |
IP Rating | IP66, IP67, IP69(IP69K) |
Colour | Red |
Voltage Rating | 600 V ac, 600V dc |
Depth | 43mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Width | 46.5mm |
Push Button Diameter | 40mm |
Switch Operation | Slow Brake |
Pole and Throw Configuration | DPST |
Push Button Material | Plastic |