Better World
Schneider Electric Phase, Voltage Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail
- RS Stock No.:
- 146-496
- Mfr. Part No.:
- RM17TE00
- Brand:
- Schneider Electric
1 In stock for delivery within 1 working days
Price Each
£202.48
(exc. VAT)
£242.98
(inc. VAT)
Units | Per unit |
1 - 9 | £202.48 |
10 - 19 | £161.98 |
20 + | £151.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-496
- Mfr. Part No.:
- RM17TE00
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
RM17 Tx00 Series Three-Phase Network Control Relay
Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.
Clear hinged front cover
Front face potentiometer
LED output status
DIN rail
Front face potentiometer
LED output status
DIN rail
Phase, Asymmetry and Under-Voltage / Over-Voltage Controller: RM17 TE00
The relay monitors its own Un supply voltage:
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.
Standards
NF EN 60255-6 and IEC 60255-6
Approvals
UL, CSA, GL, C-Tick, GOST
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Voltage Sensing Range | 183 → 528V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Asymmetry, Phase Failure, Phase Sequence |
Time Delay | 0.1 → 10s |
Series | Harmony Control |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Voltage Sensed | 528V ac |
Dimensions | 72 x 17.5 x 90mm |
Maximum Operating Temperature | +50°C |
Width | 17.5mm |
Minimum Operating Temperature | -20°C |
Terminal Type | Screw |
Operating Temperature Range | +50°C |
Minimum Voltage Sensed | 183V ac |
Length | 72mm |
Height | 90mm |
- RS Stock No.:
- 146-496
- Mfr. Part No.:
- RM17TE00
- Brand:
- Schneider Electric
Related links
- Schneider Electric Phase 3 Phase 380 → 480V ac, DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Voltage Monitoring Relay SPDT DIN Rail
- Schneider Electric Phase 3 Phase 220 → 480V ac, DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Schneider Electric Phase 1 DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail
- Schneider Electric Phase 3 Phase 200 → 240V ac, DIN Rail