- RS Stock No.:
- 146-474
- Mfr. Part No.:
- RM35UB330
- Brand:
- Schneider Electric
1 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Price Each
£223.46
(exc. VAT)
£268.15
(inc. VAT)
Units | Per unit |
1 - 2 | £223.46 |
3 + | £214.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-474
- Mfr. Part No.:
- RM35UB330
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RM17 UB3 and RM35 UB3 Three-Phase Voltage Control Relay
Schneider Electric RM17/35 UB measurement and control relays for 3 phase supplies, monitor correct sequences of phases L1, L2 and L3. It also monitors total loss of one or more phases, asymmetry, and over and undervoltage with independent adjustments. In the event of voltage fault, the relay opens at the end of the time delay set by the user, if the device is switched on with a measured fault, the relay remains open.
Checks its own power supply
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting
Standards
NF EN 60255-6 and IEC 60255-6
Approvals
UL, CSA, GL, C-Tick, GOST
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 3 |
Contact Configuration | DPDT |
Voltage Sensing Range | 194 → 528V ac |
Voltage Sensitivity | Absence of Neutral, Overvoltage and Undervoltage Between Neutral, Overvoltage and Undervoltage Between Phase |
Mounting Type | DIN Rail |
Time Delay | 0.3 → 30s |
Series | Harmony Control |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Operating Temperature | -20°C |
Terminal Type | Screw |
Maximum Voltage Sensed | 528V ac |
Dimensions | 72 x 35 x 90mm |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | +50°C |
Minimum Voltage Sensed | 194V ac |
Length | 72mm |
Width | 35mm |
Height | 90mm |
- RS Stock No.:
- 146-474
- Mfr. Part No.:
- RM35UB330
- Brand:
- Schneider Electric
Related links
- Schneider Electric Phase 3 Phase 380 → 480V ac, DIN Rail
- Schneider Electric Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Phase 3 Phase 220 → 480V ac, DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail
- Schneider Electric Phase 3 Phase 183 → 528V ac, DIN Rail
- Schneider Electric Phase 3 Phase 200 → 240V ac, DIN Rail