- RS Stock No.:
- 146-452
- Mfr. Part No.:
- RM17UB310
- Brand:
- Schneider Electric
8 In stock for delivery within 1 working days
Price Each
£161.73
(exc. VAT)
£194.08
(inc. VAT)
Units | Per unit |
1 - 9 | £161.73 |
10 - 19 | £129.38 |
20 + | £121.30 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-452
- Mfr. Part No.:
- RM17UB310
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RM17 UB3 and RM35 UB3 Three-Phase Voltage Control Relay
Schneider Electric RM17/35 UB measurement and control relays for 3 phase supplies, monitor correct sequences of phases L1, L2 and L3. It also monitors total loss of one or more phases, asymmetry, and over and undervoltage with independent adjustments. In the event of voltage fault, the relay opens at the end of the time delay set by the user, if the device is switched on with a measured fault, the relay remains open.
Checks its own power supply
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting
Standards
NF EN 60255-6 and IEC 60255-6
Approvals
UL, CSA, GL, C-Tick, GOST
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 3 |
Voltage Sensing Range | 183 → 528V ac |
Contact Configuration | SPDT |
Voltage Sensitivity | Absence of Neutral, Overvoltage and Undervoltage Between Neutral, Overvoltage and Undervoltage Between Phase |
Mounting Type | DIN Rail |
Time Delay | 0.3 → 30s |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Width | 17.5mm |
Maximum Operating Temperature | +50°C |
Terminal Type | Screw |
Minimum Voltage Sensed | 183V ac |
Operating Temperature Range | +50°C |
Length | 72mm |
Height | 90mm |
Maximum Voltage Sensed | 528V ac |
Minimum Operating Temperature | -20°C |
Dimensions | 72 x 17.5 x 90mm |
- RS Stock No.:
- 146-452
- Mfr. Part No.:
- RM17UB310
- Brand:
- Schneider Electric
Related links
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Finder Voltage Monitoring Relay SPDT, DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail
- Lovato Voltage Monitoring Relay SPDT DIN Rail
- Schneider Electric Phase 3 Phase 183 → 528V ac, DIN Rail
- RS PRO Phase 3 Phase DIN Rail
- Schneider Electric Phase Monitoring Relay SPDT DIN Rail