- RS Stock No.:
- 146-020
- Mfr. Part No.:
- RM35LV14MW
- Brand:
- Schneider Electric
Available to back order for despatch 05/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£113.58
(exc. VAT)
£136.30
(inc. VAT)
Units | Per unit |
1 - 9 | £113.58 |
10 + | £110.42 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-020
- Mfr. Part No.:
- RM35LV14MW
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Level control relays RM35 L
The level control relays RM35 LM33MW and RM35 LV14MW control one or two levels, filling or draining function:
RM35 LM33MW: control by resistive level sensor.
RM35 LV14MW: control by On/Off sensor.
Fitted with a clear hinged front flap to prevent any accidental alteration of settings.
LED display of output status.
Fitting on DIN Rail.
RM35 LM33MW: control by resistive level sensor.
RM35 LV14MW: control by On/Off sensor.
Fitted with a clear hinged front flap to prevent any accidental alteration of settings.
LED display of output status.
Fitting on DIN Rail.
Standards
NF EN 60255-6 and IEC 60255-6
Approvals
UL, CSA, GL, C-Tick, GOST
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Specifications
Attribute | Value |
---|---|
Monitoring Application | Level |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 5s |
Series | Harmony Control |
Better World Verification | Green Premium |
Better World Product | Yes |
Operating Temperature Range | +50°C |
Length | 72mm |
Height | 90mm |
Dimensions | 72 x 35 x 90mm |
Maximum Operating Temperature | +50°C |
Width | 35mm |
Minimum Operating Temperature | -20°C |
Terminal Type | Screw |
- RS Stock No.:
- 146-020
- Mfr. Part No.:
- RM35LV14MW
- Brand:
- Schneider Electric