- RS Stock No.:
- 124-0183
- Mfr. Part No.:
- RM22LG11MT
- Brand:
- Schneider Electric
9 In stock - FREE next working day delivery available
Price Each
£79.01
(exc. VAT)
£94.81
(inc. VAT)
Units | Per unit |
1 + | £79.01 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-0183
- Mfr. Part No.:
- RM22LG11MT
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
RM22-L Liquid Level Control Relays
Schneider Electric Zelio RM22L series liquid level control relays for one or two liquid levels, with a fill or empty function. Control the actuation of pumps or valves to regulate levels, also suitable for protecting submersible pumps against dry running, or protecting tanks from overflow. A transparent hinged cover on the front panel to avoid any accidental alteration of the settings.
LED indication
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function
Specifications
Attribute | Value |
---|---|
Monitoring Application | Level |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Width | 22.9mm |
Height | 90mm |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Terminal Type | Screw |
Operating Temperature Range | +60°C |
Maximum Operating Temperature | +60°C |
Length | 79.5mm |
Dimensions | 79.5 x 22.9 x 90mm |
- RS Stock No.:
- 124-0183
- Mfr. Part No.:
- RM22LG11MT
- Brand:
- Schneider Electric
Related links
- Omron Level Monitoring Relay SPDT, DIN Rail
- Schneider Electric Level Monitoring Relay DPDT, DIN Rail
- RS PRO Phase Monitoring Relay SPDT, DIN Rail
- Schneider Electric Current 1 SPDT, DIN Rail
- Finder Level Monitoring Relay SPDT, DIN Rail
- Omron Phase Monitoring Relay SPDT, DIN Rail
- Schneider Electric Level Monitoring Relay DIN Rail
- Tele Level Monitoring Relay SPDT, DIN Rail