- RS Stock No.:
- 123-8130
- Mfr. Part No.:
- K1C003ALH
- Brand:
- Schneider Electric
Available to back order for despatch 18/06/2024
Added
Price Each
£38.29
(exc. VAT)
£45.95
(inc. VAT)
Units | Per unit |
1 + | £38.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-8130
- Mfr. Part No.:
- K1C003ALH
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SPST |
Cam Switch Type | Rotary Cam Switch |
Series | Harmony K |
Electrical Phase | 3 |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 45mm |
Width | 87mm |
Depth | 45mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 45 x 87 x 45mm |
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m