- RS Stock No.:
- 775-4177
- Mfr. Part No.:
- OTS400G1L/4 1SCA022736R9490
- Brand:
- ABB
5 In stock - FREE next working day delivery available
Added
Price Each
£48.87
(exc. VAT)
£58.64
(inc. VAT)
Units | Per unit |
1 - 4 | £48.87 |
5 - 9 | £46.43 |
10 - 24 | £43.99 |
25 - 49 | £41.54 |
50 + | £39.09 |
- RS Stock No.:
- 775-4177
- Mfr. Part No.:
- OTS400G1L/4 1SCA022736R9490
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Terminal Shrouds
A range of terminal shrouds for use with the OT range of switches.
Snap on mounting terminal shrouds
Transparent or grey
Transparent or grey
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Series | OTS |
- RS Stock No.:
- 775-4177
- Mfr. Part No.:
- OTS400G1L/4 1SCA022736R9490
- Brand:
- ABB
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m