- RS Stock No.:
- 919-4038
- Brand:
- RS PRO
9 In stock - FREE next working day delivery available
Price Each
£50.95
(exc. VAT)
£61.14
(inc. VAT)
Units | Per unit |
1 - 9 | £50.95 |
10 - 24 | £48.41 |
25 + | £46.88 |
- RS Stock No.:
- 919-4038
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Faceplate HDMI/SVGA/USB Series
The HDMI/VGA/USB faceplate has female connectors on the front allowing you to connect a range of devices while running cables behind walls. The single gang unit fits standard-size electrical back boxes.
Features and Benefits
Available with various cable lengths - Stub, 5m, 7m, 10m, 15m, 20m
Stub terminates with a female socket
Other lengths have a male connector at the end
Available with various cable lengths - Stub, 5m, 7m, 10m, 15m, 20m
Stub terminates with a female socket
Other lengths have a male connector at the end
Applications
Offices
Conference rooms
Schools
Hospitals
Hotels
Conference rooms
Schools
Hospitals
Hotels
Available in this Range
Note
USB connector is only supplied as a Stub. The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 3 |
Type of Connectors | HDMI, SVGA, USB A |
Gender | Female |