- RS Stock No.:
- 880-2107
- Mfr. Part No.:
- ZBE-530632-03
- Brand:
- SKF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 880-2107
- Mfr. Part No.:
- ZBE-530632-03
- Brand:
- SKF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SKF Power/Communication Cable Kit for BG45 and BG75 Series
Features and Benefits
Links power and communication to PLC
Input/Output digital
Round M12 plug connection
IP54 rating
24 V dc
Operating temperature 0° to 50°C
Available in 3 m and 10 m lengths
Input/Output digital
Round M12 plug connection
IP54 rating
24 V dc
Operating temperature 0° to 50°C
Available in 3 m and 10 m lengths
Application Information
Designed for use with the SKF CASM BG45 (CASM 32) and BG75 (CASM 40) series.
Note
Cable has no plug, customer to wire into power supply
Standards
DIN 45326
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
Compact design
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Specifications
Attribute | Value |
---|---|
Accessory Type | 3 Metre Cable Kit |
For Use With | BG45 DC Motor |
Series | CASM 32 |
Related links
- StarTech.com 4K @ 30Hz HDMI 1.4 Male HDMI to Male HDMI Cable, 3m
- SKF Bearing Lock Nut And Locking Device 17mm For Use With Radial...
- SKF Programming Kit for use with CASM
- SKF Lithium Complex Soap Grease 5 kg LGMT 3 Tin
- Moflash LEDA125 Series Blue Buzzer Beacon IP65 90dB at 1 Metre
- SKF 10 Metre Cable Kit for use with BG45 DC Motor
- Moflash LEDA125 Series Red Buzzer Beacon IP65 90dB at 1 Metre
- The Complete Guide to DC Motors