- RS Stock No.:
- 827-9655
- Brand:
- RS PRO
6 In stock - FREE next working day delivery available
Added
Price Each
£19.80
(exc. VAT)
£23.76
(inc. VAT)
Units | Per unit |
1 + | £19.80 |
- RS Stock No.:
- 827-9655
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS CU5 Ultraseal Medium Efficiency Rated Bag Filters
RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11
Note
Approvals
Eurovent certified
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 12 x 24in |
Actual Dimensions | 592 x 287 x 600mm |
ISO 16890 Class | ISO-10-65 |
Filter MERV Rating | 11 |
Number of Pockets | 3 |
Filter Grade | F5 |
Maximum Air Flow | 78.8m³/h |
Initial Pressure Drop | 63Pa |
Final Pressure Drop | 250Pa |
Colour | Grey |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Header Size | 20mm |
Actual Depth | 600mm |
Nominal Height | 24in |
Nominal Width | 12in |
Actual Width | 287mm |
Actual Height | 592mm |
Nominal Depth | 24in |
Nominal Dimensions Height x Width | 24 x 12 in, 24 x 12 x 24 in |