- RS Stock No.:
- 796-0044
- Mfr. Part No.:
- 53806741
- Brand:
- Lapp
65 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£41.456
(exc. VAT)
£49.747
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £41.456 | £207.28 |
*price indicative |
- RS Stock No.:
- 796-0044
- Mfr. Part No.:
- 53806741
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, Food-Safe, -40°C to +100°C Operating Temperature - SKINTOP Series - 53806741
Link up a lead to your equipment using this cable gland from LAPP. It's compatible with cable diameters from 7 to 13mm, so it's a good fit for your small to medium wires. Thanks to a robust stainless steel body that stands up to chemicals and corrosion, attachments hold firm, even in harsh conditions. The smooth and shiny finish helps keep moisture, dust and food residues from sticking to the gland, making it suitable for use in environments where hygiene is a must-have.
Features & Benefits
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
• Offers strain relief to prevent wear and tear on cable ends and connectors
• Offers strain relief to prevent wear and tear on cable ends and connectors
Applications
• Medical and pharmaceutical industries
• Packaging facilities
• Food and beverage production
• Packaging facilities
• Food and beverage production
Is this cable gland waterproof?
Yes, this cable gland is waterproof. It comes with an IP69K rating, which means it's dust-tight and protected against high-temperature washdowns.
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 13mm |
Minimum Cable Diameter | 7mm |
Material | Stainless Steel |
Colour | Metallic |
Series | SKINTOP |
IP Rating | IP69K |
Locknut Included | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Standards Met | CE, RoHS Compliant |
Operating Temperature Range | -40 → +100 °C |
Reference | SKINTOP INOX |
- RS Stock No.:
- 796-0044
- Mfr. Part No.:
- 53806741
- Brand:
- Lapp
Related links
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm Min IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm Min IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 7mm Min IP66 IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 7mm Min IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 7mm Min IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 7mm Min IP68
- Lapp SKINTOP Series Blue Polyamide Cable Gland 7mm Min IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm Min IP69K