- RS Stock No.:
- 787-0878
- Mfr. Part No.:
- 09554156611741
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 787-0878
- Mfr. Part No.:
- 09554156611741
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub Female SMT Straight Sockets with Nuts and Ground Pads
Performance level 2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Pitch | 2.76mm |
Mounting Hardware | M3 Threaded Inserts |
Current Rating | 5A |
Housing Material | Metal |
Length | 69.62mm |
Width | 12.5mm |
Depth | 12.55mm |
Contact Plating | Gold |
Dimensions | 69.62 x 12.5 x 12.55mm |
Series | D-sub |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +260°C |
Related links
- Harting D-Sub 37 Way SMT D-sub Connector Plug with M3 Threaded Inserts
- Harting D-Sub Standard 50 Way Right Angle Through Hole D-sub...
- Harting 37 Way Right Angle Through Hole D-sub Connector Socket...
- Harting D-Sub Standard 25 Way Through Hole D-sub Connector Socket...
- Harting 37 Way Right Angle Through Hole D-sub Connector Socket...
- Harting D-Sub Standard 37 Way Through Hole D-sub Connector Plug...
- HARTING 37 Way Right Angle Through Hole D-sub Connector Plug with...
- Harting 37 Way Through Hole D-sub Connector Socket with M3 Threaded Inserts