- RS Stock No.:
- 787-0853
- Mfr. Part No.:
- 09552156611741
- Brand:
- HARTING
Available to back order for despatch 09/07/2024
Added
Price Each
£6.03
(exc. VAT)
£7.24
(inc. VAT)
Units | Per unit |
1 - 49 | £6.03 |
50 - 99 | £5.16 |
100 - 249 | £4.96 |
250 - 499 | £4.73 |
500 + | £4.48 |
- RS Stock No.:
- 787-0853
- Mfr. Part No.:
- 09552156611741
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub Female SMT Straight Sockets with Nuts and Ground Pads
Performance level 2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | M3 Threaded Inserts |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 39.45mm |
Width | 12.5mm |
Depth | 12.25mm |
Dimensions | 39.45 x 12.5 x 12.25mm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Series | D-Sub |
Maximum Operating Temperature | +260°C |
Related links
- Harting D-Sub 15 Way SMT D-sub Connector Plug with 4-40 UNC,...
- Harting D-Sub 25 Way SMT D-sub Connector Plug with M3 Threaded Inserts
- Harting D-Sub 15 Way SMT D-sub Connector Socket with 4-40 UNC,...
- Harting D-Sub 37 Way SMT D-sub Connector Plug with M3 Threaded Inserts
- HARTING D-Sub 9 Way SMT D-sub Connector Plug with M3 Threaded Inserts
- Harting D-Sub 9 Way SMT D-sub Connector Socket with M3 Threaded Inserts
- Harting D-Sub Standard 9 Way Through Hole D-sub Connector Socket...
- Harting 15 Way Through Hole D-sub Connector Plug with M3 Threaded Inserts