- RS Stock No.:
- 768-5649
- Mfr. Part No.:
- Fluke TI105 9HZ
- Brand:
- Fluke
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 768-5649
- Mfr. Part No.:
- Fluke TI105 9HZ
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti105 and TiR105 Industrial Thermal Imagers
These two new Fluke Thermal Imagers in the Ti and TiR range are designed to operate in the harshest enviroments. They are the lightest, most rugged and easiest to use professional thermal imagers you can buy.TiR105 (RS 768-5658) temperature measurement range: -20 to +150 °CTi105 (RS 768-5649) temperature measurement range: -20 to +250 °CThe Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
IR-OptiFlex™ focus systemDiscover issues significantly faster with Flukes revolutionary, ultra-rugged focus system. The IR-OptiFlex focus system gives you optimum focus by combining focus-free ease-of use with the flexibility of manual focus on the same camera!IR-Fusion® technologyEnjoy the industrys only point-and-shoot IR-Fusion camera. Fluke patented technology blends digital and infrared images into a single image to precisely document problem areas.Rugged one-hand operationExperience the most rugged and reliable, lightweight professional camera around. One-touch focus, laser pointer and torch. Point-and-shoot simplicity. No one builds more rugged, ergonomic tools than Fluke.Multi-mode video recordingTroubleshoot with the industrys only thermal imager that records focus-free video in visible light and infrared with full IR-Fusion capabilities. Monitor processes over time, easily create infrared video reports, and troubleshoot frame-by-frame. Easily download to PCs for video viewing and analysis.IR-PhotoNotes™ annotation systemGet an exact reference to your problem area by capturing up to three digital photos per file. Add images of equipment, motor nameplates, workroom doors or any other useful or critical information.The users manual and SmartView® software in supported languages are available for free download from Fluke.com.
Supplied with
SmartView® analysis and reporting software (all models)SD memory card, Fluke Connect™ wireless SD cardUSB connection cable for image transfer to PC (all models)Hand strap, for right or left-handed use (all models)Lithium-Ion removable and rechargeable smart batteriesAC charger/power supply with mains adapters for battery charging and AC operation (all models)Electronic Users Manuals on CD (16 languages)Soft case with adjustable shoulder strap (all models)Rugged Fluke hard transport and storage case (all models)
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TI105 |
Thermal Sensitivity | ≤0.1 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Application | Electrical, Natural Gas, Water |
Model Number p | TI105 |
Weight | 726g |
Spatial Resolution IFOV | 3.39mrad |