- RS Stock No.:
- 811-0887
- Mfr. Part No.:
- FLK-Ti95 9Hz
- Brand:
- Fluke
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 811-0887
- Mfr. Part No.:
- FLK-Ti95 9Hz
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti95 Infrared Camera 9 Hz Fluke CONNECT™
Start finding potential problems fast with the wireless Ti95 Thermal imager securely, connect and collaborate with others so they can see what you see.
Take advantage of the benefits of Fluke Connect™ by seamlessly gathering and sharing inspection results instantly
Superior image quality, up to 84% better spatial resolution
Resolution 80x80
Field of view 26°H x 26°V
Removable 8GB SD memory card
8 GB Fluke Connect™ wireless SD Card
Find potential problems faster and easier with IR-Fusion® picture-in-picture mode
2 megapixel built-in digital camera
3.5 inch LCD
Smart Battery System - Lithium ion smart battery pack with five-segment LED display to show charge level
Rugged, lightweight, point and shoot infrared camera
The users manual and SmartView® software in supported languages are available for free download from Fluke.com
Superior image quality, up to 84% better spatial resolution
Resolution 80x80
Field of view 26°H x 26°V
Removable 8GB SD memory card
8 GB Fluke Connect™ wireless SD Card
Find potential problems faster and easier with IR-Fusion® picture-in-picture mode
2 megapixel built-in digital camera
3.5 inch LCD
Smart Battery System - Lithium ion smart battery pack with five-segment LED display to show charge level
Rugged, lightweight, point and shoot infrared camera
The users manual and SmartView® software in supported languages are available for free download from Fluke.com
Supplied with
AC power adapter, Lithium ion smart battery, USB cable, SD memory card, Fluke Connect™ wireless SD Card (where available, shipped separately in non-European countries), Soft transport bag, Adjustable hand strap (left- or right-handed use).
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Supplied with
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 80pixel |
Display Resolution | 320 x 240pixel |
Model Number | TI95 |
Thermal Sensitivity | ≤0.1 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Model Number p | TI95 |
Weight | 726g |
Spatial Resolution IFOV | 5.6mrad |
Application | Electrical, Industrial |