- RS Stock No.:
- 740-6008
- Mfr. Part No.:
- INT024BTFT
- Brand:
- Displaytech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 740-6008
- Mfr. Part No.:
- INT024BTFT
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
Product Details
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
Soloman Systech SSD1963 Controlled Displays
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.4in |
Interface Type | 8 Data Bus |
Resolution | 240 x 320pixels |
Touch Screen | No |
Touch Screen Type | None |
Supply Voltage | 3.6 V |
Backlight Type | LED |
Display Mode | Transmissive |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | QVGA |
Brightness | 220cd/m² |
Response Time | 30ms |
Contrast Ratio | 350:1 |
Power Supply Included | Yes |
Width | 60mm |
Height | 61.5mm |
Number of Colours | 65,536 |
Operating Temperature Range | -20 → +70°C |
Aspect Ratio | 4:3 |
- RS Stock No.:
- 740-6008
- Mfr. Part No.:
- INT024BTFT
- Brand:
- Displaytech
Related links
- Displaytech DT024CTFT-TS TFT LCD Colour Display / Touch Screen 240...
- Displaytech DT024CTFT TFT LCD Colour Display 240 x 320pixels
- Displaytech DT022BTFT TFT LCD Colour Display 240 x 320pixels
- Hitachi TX09D40VM3CBA TFT LCD Colour Display 240 x 320pixels
- Displaytech INT028ATFT-TS TFT LCD Colour Display / Touch Screen...
- Displaytech DT028CTFT-PTS2 IPS TFT TFT LCD Display / Touch Screen...
- Displaytech INT024BTFT-TS TFT LCD Colour Display / Touch Screen...
- Displaytech DT028ATFT-TS TFT LCD Colour Display / Touch Screen 240...