- RS Stock No.:
- 740-6001
- Mfr. Part No.:
- INT018ATFT
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 740-6001
- Mfr. Part No.:
- INT018ATFT
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
Product Details
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
Soloman Systech SSD1963 Controlled Displays
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.8in |
Interface Type | 8 Data Bus |
Resolution | 128 x 160pixels |
Touch Screen | No |
Viewing Area Dimensions | 28 x 35mm |
Supply Voltage | 3.6 V |
Touch Screen Type | None |
Backlight Type | LED |
Display Mode | Transmissive |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 280cd/m² |
Height | 61.5mm |
Power Supply Included | Yes |
Operating Temperature Range | -20 → +70°C |
Number of Colours | 65,536 |
Width | 60mm |
Response Time | 30ms |
Contrast Ratio | 350:1 |
- RS Stock No.:
- 740-6001
- Mfr. Part No.:
- INT018ATFT
- Brand:
- Displaytech
Related links
- RS PRO TFT LCD Colour Display, 80 x 160pixels
- Displaytech DT018ATFT TFT LCD Colour Display 128 x 160pixels
- 4D Systems IoD-09TH TFT LCD Display Module 80 x 160pixels
- Midas MDT0096A2IS-SPI TFT LCD Colour Display 80 x 160pixels
- Display Visions EA TFT009-81AINN LCD Colour Display / Touch Screen...
- 4D Systems SK-IoD-09TH TFT LCD Colour Display Starter Kit 80 x 160pixels
- Midas MDT0096AIH-SPI LCD Colour Display 80 x 160pixels
- Midas MDT0096AISC-SPI LCD Colour Display / Touch Screen 80 x 160pixels