- RS Stock No.:
- 679-6928
- Mfr. Part No.:
- 3381RS
- Brand:
- MENNEKES
18 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£321.18
(exc. VAT)
£385.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | £321.18 |
- RS Stock No.:
- 679-6928
- Mfr. Part No.:
- 3381RS
- Brand:
- MENNEKES
- COO (Country of Origin):
- DE
Mennekes PowerTOP Plus 63 Amp and 125 Amp IP67 Cable Mount Plugs
From Mennekes, the PowerTOP Plus series of IP67 watertight industrial power connectors are robust, reliable and easy to connect. Convenient front and rear locking slides and simple screw connections make the PowerTOP Plus industrial plugs essentially tool free supporting rapid connection, reducing installation time. Moulded seals in the front part of the plug and bayonet locking ring ensure the PowerTOP Plus industrial connectors are fully sealed to IP67 when mated. A rugged cable gland at the rear of the industrial power plug with integrated strain relief prevents cable kinking. Constructed from a tough Amaplast casing, including nickel plated contacts and heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed for a slip-proof grip the PowerTOP series of BS4343 industrial power connectors perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, industrial toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes PowerTOP plus IP67 water tight industrial power plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE Power Connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Fully sealed to IP67 when mated
• Moulded seal in the front part of the connector
• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention
• Rugged construction
• Moulded seal in the front part of the connector
• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention
• Rugged construction
Applications
BS4343 industrial power connectors are found in almost all areas of industrial applications. Some of the most common areas are;
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
Q&A
Q What are the advantages of PowerTOP plus IP67 industrial power Connectors over similar CEE connectors?
A: PowerTOP Plus IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.
Q Are there any mating plugs of accessories available?
Industrial plug 679-6902 mates with connector (socket) 679-6906
Industrial plug 679-6895 mates with connector (socket) 679-6899
Industrial plug 679-6921 mates with connector (socket) 679-6924
Industrial plug 679-6928 mates with connector (socket) 679-6937
A: PowerTOP Plus IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.
Q Are there any mating plugs of accessories available?
Industrial plug 679-6902 mates with connector (socket) 679-6906
Industrial plug 679-6895 mates with connector (socket) 679-6899
Industrial plug 679-6921 mates with connector (socket) 679-6924
Industrial plug 679-6928 mates with connector (socket) 679-6937
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP67 |
Series | PowerTOP Plus |
Cable CSA | 25 → 50mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Low Voltage | No |
- RS Stock No.:
- 679-6928
- Mfr. Part No.:
- 3381RS
- Brand:
- MENNEKES
- COO (Country of Origin):
- DE
Mennekes PowerTOP Plus 63 Amp and 125 Amp IP67 Cable Mount Plugs
From Mennekes, the PowerTOP Plus series of IP67 watertight industrial power connectors are robust, reliable and easy to connect. Convenient front and rear locking slides and simple screw connections make the PowerTOP Plus industrial plugs essentially tool free supporting rapid connection, reducing installation time. Moulded seals in the front part of the plug and bayonet locking ring ensure the PowerTOP Plus industrial connectors are fully sealed to IP67 when mated. A rugged cable gland at the rear of the industrial power plug with integrated strain relief prevents cable kinking. Constructed from a tough Amaplast casing, including nickel plated contacts and heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed for a slip-proof grip the PowerTOP series of BS4343 industrial power connectors perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, industrial toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes PowerTOP plus IP67 water tight industrial power plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE Power Connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Fully sealed to IP67 when mated
• Moulded seal in the front part of the connector
• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention
• Rugged construction
• Moulded seal in the front part of the connector
• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention
• Rugged construction
Applications
BS4343 industrial power connectors are found in almost all areas of industrial applications. Some of the most common areas are;
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
Q&A
Q What are the advantages of PowerTOP plus IP67 industrial power Connectors over similar CEE connectors?
A: PowerTOP Plus IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.
Q Are there any mating plugs of accessories available?
Industrial plug 679-6902 mates with connector (socket) 679-6906
Industrial plug 679-6895 mates with connector (socket) 679-6899
Industrial plug 679-6921 mates with connector (socket) 679-6924
Industrial plug 679-6928 mates with connector (socket) 679-6937
A: PowerTOP Plus IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.
Q Are there any mating plugs of accessories available?
Industrial plug 679-6902 mates with connector (socket) 679-6906
Industrial plug 679-6895 mates with connector (socket) 679-6899
Industrial plug 679-6921 mates with connector (socket) 679-6924
Industrial plug 679-6928 mates with connector (socket) 679-6937
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP67 |
Series | PowerTOP Plus |
Cable CSA | 25 → 50mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Low Voltage | No |