- RS Stock No.:
- 617-0739
- Mfr. Part No.:
- E3ZM-LS87H
- Brand:
- Omron
8 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£167.00
(exc. VAT)
£200.40
(inc. VAT)
Units | Per unit |
1 - 2 | £167.00 |
3 + | £160.23 |
- RS Stock No.:
- 617-0739
- Mfr. Part No.:
- E3ZM-LS87H
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
E3ZM Series Stainless Steel
Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.
Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 mm → 150 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Series | E3ZM |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +55°C |