- RS Stock No.:
- 545-0343
- Mfr. Part No.:
- MMBT3904LT1G
- Brand:
- onsemi
4200 In stock - FREE next working day delivery available
350 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 50)
£0.063
(exc. VAT)
£0.076
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | £0.063 | £3.15 |
100 - 200 | £0.047 | £2.35 |
250 - 450 | £0.047 | £2.35 |
500 - 1200 | £0.046 | £2.30 |
1250 + | £0.037 | £1.85 |
*price indicative |
- RS Stock No.:
- 545-0343
- Mfr. Part No.:
- MMBT3904LT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 0.94 x 2.9 x 1.3mm |
Maximum Operating Temperature | +150 °C |