- RS Stock No.:
- 103-2948
- Mfr. Part No.:
- MMBT3904LT1G
- Brand:
- onsemi
18000 In stock - FREE next working day delivery available
3000 available from Europe for delivery within 1 working day(s).
Added
Price Each (On a Reel of 3000)
£0.017
(exc. VAT)
£0.02
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | £0.017 | £51.00 |
6000 + | £0.016 | £48.00 |
*price indicative |
- RS Stock No.:
- 103-2948
- Mfr. Part No.:
- MMBT3904LT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 0.94 x 2.9 x 1.3mm |
Related links
- onsemi KST3904MTF NPN Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT3904WT1G NPN Transistor 40 V, 3-Pin SOT-323
- Diodes Inc MMBT3904-7-F NPN Transistor 40 V, 3-Pin SOT-23
- Nexperia PMBT3904 200 mA 3-Pin SOT-23
- onsemi FMB3904 Dual NPN Transistor 40 V, 6-Pin SOT-23
- onsemi MMBT3904TT1G NPN Transistor 40 V, 3-Pin SOT-416
- onsemi MMBT3904T NPN Transistor 40 V, 3-Pin SOT-523
- Nexperia MMBT3904 200 mA 3-Pin SOT-23