- RS Stock No.:
- 512-8793
- Mfr. Part No.:
- DWF 50031-122-10
- Brand:
- DeWALT
43 In stock - FREE next working day delivery available
Added
Price 1 Pair
£61.65
(exc. VAT)
£73.98
(inc. VAT)
Pair(s) | Per Pair |
1 + | £61.65 |
- RS Stock No.:
- 512-8793
- Mfr. Part No.:
- DWF 50031-122-10
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Laser Black Hiker Boot
These DeWALT laser safety boots have a 200-joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The mesh and leather upper ensure they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability and safety. The padded collar and tongue, as well as the cushioning insole, ensure these laser safety boots are comfortable to wear and also have an anti-bacterial comfort inner sole with dual density seat region for shock absorption. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These boots have a steel midsole for underfoot protection and are available in UK sizes 6 to 12.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.
Features & Benefits
Full Grain Leather
Mesh Lining
Injected Polyurethane / TPU Out-sole
Dual Density Anti-Bacterial Insole
Lightweight & Flexible
Out-sole Resistant to Petrol, Chemicals, oil & penetration
Steel Toe Cap Protection 200 Joules
Antistatic sole
Mesh Lining
Injected Polyurethane / TPU Out-sole
Dual Density Anti-Bacterial Insole
Lightweight & Flexible
Out-sole Resistant to Petrol, Chemicals, oil & penetration
Steel Toe Cap Protection 200 Joules
Antistatic sole
Typical Applications:
Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals
FAQs
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.
How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.
How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.
Available Sizes
Standards
EN345 SI-P
DeWALT Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Laser |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black, White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Chemical, Oil, Penetration, Petrol |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather |
Sole Material | Polyurethane, Thermo Polyurethane |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Steel |
- RS Stock No.:
- 512-8793
- Mfr. Part No.:
- DWF 50031-122-10
- Brand:
- DeWALT
Related links
- DeWALT Challenger Black Steel Toe Capped Men's Safety Boots EU 44
- DeWALT Laser Black UK 9, EU 43
- DeWALT Laser Black UK 12, EU 46
- DeWALT Laser Black UK 11, EU 45
- DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots EU 44
- DeWALT Laser Black UK 6, EU 40
- DeWALT Laser Black UK 8, EU 42
- DeWALT Laser Black UK 7, EU 41