- RS Stock No.:
- 512-8771
- Mfr. Part No.:
- DWF 50031-122-9
- Brand:
- DeWALT
80 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pair
£61.65
(exc. VAT)
£73.98
(inc. VAT)
Pair(s) | Per Pair |
1 + | £61.65 |
- RS Stock No.:
- 512-8771
- Mfr. Part No.:
- DWF 50031-122-9
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWALT Safety Boots, Anti-Static Sole, Steel Toecap - Laser Series - DWF 50031-122-9
Kick other footwear to the kerb with these safety boots from DeWALT. They're an ideal choice for harsh industrial environments as they resist chemicals, oils, petrol and penetration for protection that never slips up. As the boots are made from leather, they're light and comfortable, so you'll barely notice you're wearing them. A mesh lining allows your feet to breathe, which stops sweat from building up to keep you feeling fresh after a long shift.
Features & Benefits
• Meets EN 345 SI-P safety standard for protective footwear
• Steel toecap resists impacts to keep your feet safe
• Anti-bacterial insole prevents odours
• Lace-up closure makes them easy to wear
• Steel toecap resists impacts to keep your feet safe
• Anti-bacterial insole prevents odours
• Lace-up closure makes them easy to wear
Applications
• Chemical production
• Automotive workshops
• Construction industry
• Automotive workshops
• Construction industry
How much weight can the toecap withstand?
The steel toecap offers protection up to 200J, meaning it can handle 20kg dropped from a height of 1m without so much as a dent.
Standards
EN345 SI-P
DeWALT Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Laser |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Type | Hiker |
Colour | Black, White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Chemical, Oil, Penetration, Petrol |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane, Thermo Polyurethane |
- RS Stock No.:
- 512-8771
- Mfr. Part No.:
- DWF 50031-122-9
- Brand:
- DeWALT