- RS Stock No.:
- 476-1759
- Mfr. Part No.:
- UDZSTE-17 9.1B
- Brand:
- ROHM
Available to back order for despatch 12/06/2024
Added
Price Each (In a Pack of 100)
£0.091
(exc. VAT)
£0.109
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | £0.091 | £9.10 |
200 - 400 | £0.059 | £5.90 |
500 - 900 | £0.058 | £5.80 |
1000 - 1900 | £0.056 | £5.60 |
2000 + | £0.055 | £5.50 |
*price indicative |
- RS Stock No.:
- 476-1759
- Mfr. Part No.:
- UDZSTE-17 9.1B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diode 2 UDZS Series 200 mW Surface Mount
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 9.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 13V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 22V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 18V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 33V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F