Mapa Spontex ALTO 405 Blue Latex Chemical Resistant Work Gloves, Size 10.5, XL, Latex, Neoprene Coating
- RS Stock No.:
- 475-738
- Mfr. Part No.:
- 405390
- Brand:
- Mapa Spontex
25 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 10 Pair(s)
£27.61
(exc. VAT)
£33.13
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 6 | £27.61 | £2.761 |
7 - 14 | £26.51 | £2.651 |
15 - 39 | £25.68 | £2.568 |
40 + | £24.30 | £2.43 |
*price indicative |
- RS Stock No.:
- 475-738
- Mfr. Part No.:
- 405390
- Brand:
- Mapa Spontex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Duo-Mix 405
These Duo-Mix 405 chemical resistant reusable gloves are produced in blue and yellow natural latex blended with neoprene to provide protection against chemicals and micro-organisms according to EN374 standards, as well as protection against radioactive contamination according to the EN421 standard.
Features & Benefits
Highly dexterous due to material flexibility
Non-slip textured finish for safe grip of slippery objects
Produced in ISO 9001 certified factory environment
Cotton flock lining over an internal layer of white natural latex for extra comfort
Curved fingers and contoured palm for improved dexterity and reduced hand-fatigue
Conforms to the FDA regulations for food contact
Non-slip textured finish for safe grip of slippery objects
Produced in ISO 9001 certified factory environment
Cotton flock lining over an internal layer of white natural latex for extra comfort
Curved fingers and contoured palm for improved dexterity and reduced hand-fatigue
Conforms to the FDA regulations for food contact
Typical Applications
Maintenance
Industrial cleaning
Industrial surface treatment
Industrial cleaning
Industrial surface treatment
Standards
EN388 2121, EN374-2, EN374-3, EN421
Specifications
Attribute | Value |
---|---|
Glove Size | 10.5, XL |
Primary Glove Application | Chemical Resistant |
Glove Material | Latex |
Main Colour of Glove | Blue |
Glove Coating | Latex, Neoprene |
Number of Gloves | 10Pairs |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 1 |
EN388 Puncture | 0 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN407 Thermal | No |
Range | ALTO 405 |
EN388 Cut - TDM-100 Test | X |
EN388 Cut - Coup Test | 1 |
Complies with EN 61340-5-1 | No |
- RS Stock No.:
- 475-738
- Mfr. Part No.:
- 405390
- Brand:
- Mapa Spontex
Related links
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle