- RS Stock No.:
- 363-7863
- Mfr. Part No.:
- 09200030120
- Brand:
- HARTING
25 In stock - FREE next working day delivery available
Price Each
£8.57
(exc. VAT)
£10.28
(inc. VAT)
Units | Per unit |
1 - 4 | £8.57 |
5 + | £8.30 |
- RS Stock No.:
- 363-7863
- Mfr. Part No.:
- 09200030120
- Brand:
- HARTING
Hoods and Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Metal or plastic bodied
Single or double locking lever to bulkhead or surface mounting housings, as specified
Single or double locking lever to bulkhead or surface mounting housings, as specified
• Stock No: 114-8024 is a top entry plastic hood,PG11 size 3A
• Stock No: 181-0612 is a side entry plastic hood,PG11 size 3A
• Stock No: 181-0606 is a top entry metal hood,PG11 size 3A
• Stock No: 181-0599 is a side entry metal hood,PG11 size 3A
• Stock No: 473-1736 is a M20 metric top entry plastic hood 3A
• Stock No: 473-1742 is a M20 metric side entry plastic hood 3A
• Stock No: 473-1714 is a M20 metric top entry metal hood 3A
• Stock No: 473-1720 is a M20 metric side entry metal hood 3A
• Stock No: 114-7734 is a surface mount plastic housing PG11 3A
• Stock No: 313-6562 is a panel mount metal housing PG11 size 3A
• Stock No: 129-2755 is a top entry panel mount plastic housing 3A
• Stock No: 364-0819 is a side entry panel mount plastic housing 3A
• Stock No: 181-0729 is a straight panel mount metal housing 3A
• Stock No: 235-6478 is a side entry panel mount metal housing 3A
• Stock No: 181-0628 is a plastic coupling hood PG11 size 3A
• Stock No: 313-6556 is a metal coupling hood PG11 size 3A
• Stock No: 363-7863 is a screw mount plastic housing PG13.5 3A
• Stock No: 363-7857 is a screw mount metal housing PG13.5 size 3A
• Stock No: 475-1314 is a M20 metric plastic coupling hood 3A
• Stock No: 473-1758 is a M20 metric metal coupling hood 3A
• Stock No: 181-0612 is a side entry plastic hood,PG11 size 3A
• Stock No: 181-0606 is a top entry metal hood,PG11 size 3A
• Stock No: 181-0599 is a side entry metal hood,PG11 size 3A
• Stock No: 473-1736 is a M20 metric top entry plastic hood 3A
• Stock No: 473-1742 is a M20 metric side entry plastic hood 3A
• Stock No: 473-1714 is a M20 metric top entry metal hood 3A
• Stock No: 473-1720 is a M20 metric side entry metal hood 3A
• Stock No: 114-7734 is a surface mount plastic housing PG11 3A
• Stock No: 313-6562 is a panel mount metal housing PG11 size 3A
• Stock No: 129-2755 is a top entry panel mount plastic housing 3A
• Stock No: 364-0819 is a side entry panel mount plastic housing 3A
• Stock No: 181-0729 is a straight panel mount metal housing 3A
• Stock No: 235-6478 is a side entry panel mount metal housing 3A
• Stock No: 181-0628 is a plastic coupling hood PG11 size 3A
• Stock No: 313-6556 is a metal coupling hood PG11 size 3A
• Stock No: 363-7863 is a screw mount plastic housing PG13.5 3A
• Stock No: 363-7857 is a screw mount metal housing PG13.5 size 3A
• Stock No: 475-1314 is a M20 metric plastic coupling hood 3A
• Stock No: 473-1758 is a M20 metric metal coupling hood 3A
Note
Metal housings do not accept metal inserts from the Han D 7+PE range.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP65 |
- RS Stock No.:
- 363-7863
- Mfr. Part No.:
- 09200030120
- Brand:
- HARTING
Hoods and Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Metal or plastic bodied
Single or double locking lever to bulkhead or surface mounting housings, as specified
Single or double locking lever to bulkhead or surface mounting housings, as specified
• Stock No: 114-8024 is a top entry plastic hood,PG11 size 3A
• Stock No: 181-0612 is a side entry plastic hood,PG11 size 3A
• Stock No: 181-0606 is a top entry metal hood,PG11 size 3A
• Stock No: 181-0599 is a side entry metal hood,PG11 size 3A
• Stock No: 473-1736 is a M20 metric top entry plastic hood 3A
• Stock No: 473-1742 is a M20 metric side entry plastic hood 3A
• Stock No: 473-1714 is a M20 metric top entry metal hood 3A
• Stock No: 473-1720 is a M20 metric side entry metal hood 3A
• Stock No: 114-7734 is a surface mount plastic housing PG11 3A
• Stock No: 313-6562 is a panel mount metal housing PG11 size 3A
• Stock No: 129-2755 is a top entry panel mount plastic housing 3A
• Stock No: 364-0819 is a side entry panel mount plastic housing 3A
• Stock No: 181-0729 is a straight panel mount metal housing 3A
• Stock No: 235-6478 is a side entry panel mount metal housing 3A
• Stock No: 181-0628 is a plastic coupling hood PG11 size 3A
• Stock No: 313-6556 is a metal coupling hood PG11 size 3A
• Stock No: 363-7863 is a screw mount plastic housing PG13.5 3A
• Stock No: 363-7857 is a screw mount metal housing PG13.5 size 3A
• Stock No: 475-1314 is a M20 metric plastic coupling hood 3A
• Stock No: 473-1758 is a M20 metric metal coupling hood 3A
• Stock No: 181-0612 is a side entry plastic hood,PG11 size 3A
• Stock No: 181-0606 is a top entry metal hood,PG11 size 3A
• Stock No: 181-0599 is a side entry metal hood,PG11 size 3A
• Stock No: 473-1736 is a M20 metric top entry plastic hood 3A
• Stock No: 473-1742 is a M20 metric side entry plastic hood 3A
• Stock No: 473-1714 is a M20 metric top entry metal hood 3A
• Stock No: 473-1720 is a M20 metric side entry metal hood 3A
• Stock No: 114-7734 is a surface mount plastic housing PG11 3A
• Stock No: 313-6562 is a panel mount metal housing PG11 size 3A
• Stock No: 129-2755 is a top entry panel mount plastic housing 3A
• Stock No: 364-0819 is a side entry panel mount plastic housing 3A
• Stock No: 181-0729 is a straight panel mount metal housing 3A
• Stock No: 235-6478 is a side entry panel mount metal housing 3A
• Stock No: 181-0628 is a plastic coupling hood PG11 size 3A
• Stock No: 313-6556 is a metal coupling hood PG11 size 3A
• Stock No: 363-7863 is a screw mount plastic housing PG13.5 3A
• Stock No: 363-7857 is a screw mount metal housing PG13.5 size 3A
• Stock No: 475-1314 is a M20 metric plastic coupling hood 3A
• Stock No: 473-1758 is a M20 metric metal coupling hood 3A
Note
Metal housings do not accept metal inserts from the Han D 7+PE range.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP65 |