Broyce Control
Broyce Control Free Mounting
Product Details

Single Probe Holder (including probe)

Single probe holder with black vinyl cover
Stainless steel probe (to EN 10088//3) included
Maximum operating temperature; 70°C
Connection via M3 screw terminal or crimp (supplied)
Side vents incorporated in cover
Dimensions; L100 x Dia.20 (max.)

Conductive Level Probes

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Device TypeElectrode
Mounting TypeFree
Body MaterialStainless Steel, Vinyl
Maximum Operating Temperature+70°C
Select all
Customer reviews

Add a review - Log In

59 In stock for FREE next working day delivery
£10.60
Price Each
1 - 4
£10.60
5 - 9
£10.27
10 +
£9.96
Quantity
Units
Check stock levels
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 361-1732
    Description Broyce Control Free Mounting
    Manufacturer/Brand: Broyce Control
    Mfr. Part No. LP01
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 20, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201