- RS Stock No.:
- 329-7156
- Mfr. Part No.:
- R13208FAAA
- Brand:
- Arcolectric (Bulgin) Ltd
791 In stock - FREE next working day delivery available
151 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.44
(exc. VAT)
£2.93
(inc. VAT)
Units | Per unit |
1 - 24 | £2.44 |
25 - 49 | £2.14 |
50 - 99 | £2.07 |
100 - 249 | £1.91 |
250 + | £1.58 |
- RS Stock No.:
- 329-7156
- Mfr. Part No.:
- R13208FAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Circular Rocker/Round Switches
A range of miniature illuminated or non-illuminated round rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, the IP40 rocker switches are suitable for a wide range of applications. The snap-in round rockers are available with a black or white body and can be single pole or double pole configured, dependent on individual requirements. These general purpose on-off rocker switches are ideal for maintenance, repair, and new design work.
Features and Benefits
• Moulded black or white plastic body
• Red or green neon, LED illumination on paddle version
• Curved ergonomic actuator
• Plain or I/O marking option on actuator face
• SPST, SPDT, and DPST switch configurations
• Anti-rotation / positioning lug
• 20 mm panel cut-out
• Optional clear protective snap-on cover
• Connection via 6.3 mm QC terminals (double pole version) or 4.8 mm QC terminals (single pole version)
Typical applications for round rocker switches
Rocker switches are among the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found across many domestic and industrial applications. Some of the most common are
• Computers and peripherals
• Audio and video equipment
• Domestic appliances
• White goods
• Camping caravans
• Automation control
FAQ
• Are the round rocker switches easy to connect?
Yes, the rocker switches have male quick connect 4.8 mm or 6.3 mm tab terminals at the rear. The connection is easy, simply select the appropriate sized female push on terminal. Red, Yellow or Blue dependent on wire size.
• Are there any other accessories available?
Yes, a clear snap-on cover for added protection is available separately. See part number 533-3018
• Part number 314-4995 is a black latching switch SPST with I/O marking
• Part number 533-2986 is a black latching switch DPST with I/O marking
• Part number 329-7140 is a black latching switch SPDT with no marking
• Part number 329-7156 is a black momentary switch SPST with no marking
• Part number 314-5005 is an illuminated red latching switch SPST with no marking
• Part number 329-7128 is an illuminated green latching switch SPST with no marking
• Part number 533-2992 is an illuminated red latching switch DPST with no marking
• Part number 533-3002 is an illuminated green latching switch DPST with no marking
• Part number 329-7134 is an illuminated red latching switch SPST LED paddle (Voltage Rating of the LED: 2 V)
Features and Benefits
• Moulded black or white plastic body
• Red or green neon, LED illumination on paddle version
• Curved ergonomic actuator
• Plain or I/O marking option on actuator face
• SPST, SPDT, and DPST switch configurations
• Anti-rotation / positioning lug
• 20 mm panel cut-out
• Optional clear protective snap-on cover
• Connection via 6.3 mm QC terminals (double pole version) or 4.8 mm QC terminals (single pole version)
Typical applications for round rocker switches
Rocker switches are among the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found across many domestic and industrial applications. Some of the most common are
• Computers and peripherals
• Audio and video equipment
• Domestic appliances
• White goods
• Camping caravans
• Automation control
FAQ
• Are the round rocker switches easy to connect?
Yes, the rocker switches have male quick connect 4.8 mm or 6.3 mm tab terminals at the rear. The connection is easy, simply select the appropriate sized female push on terminal. Red, Yellow or Blue dependent on wire size.
• Are there any other accessories available?
Yes, a clear snap-on cover for added protection is available separately. See part number 533-3018
• Part number 314-4995 is a black latching switch SPST with I/O marking
• Part number 533-2986 is a black latching switch DPST with I/O marking
• Part number 329-7140 is a black latching switch SPDT with no marking
• Part number 329-7156 is a black momentary switch SPST with no marking
• Part number 314-5005 is an illuminated red latching switch SPST with no marking
• Part number 329-7128 is an illuminated green latching switch SPST with no marking
• Part number 533-2992 is an illuminated red latching switch DPST with no marking
• Part number 533-3002 is an illuminated green latching switch DPST with no marking
• Part number 329-7134 is an illuminated red latching switch SPST LED paddle (Voltage Rating of the LED: 2 V)
Approvals
UL; CSA; VDE
Approvals
UL; CSA; VDE; SEMKO; DEMKO; NEMKO; FIMKO
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | (On)-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | (Blank) |
Panel Cut Out Size | 20.2 (Dia.)mm |
AC Voltage Rating | 250V |
Actuator Shape | Round |
Related links
- Arcolectric Illuminated DPST, Latching Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPST, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-On Rocker Switch Panel Mount
- Arcolectric SPST, Latching Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount