- RS Stock No.:
- 311-6669
- Mfr. Part No.:
- SH3-SS5-28300
- Brand:
- JST
19790 In stock - FREE next working day delivery available
730 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.696
(exc. VAT)
£0.835
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.696 | £6.96 |
250 - 990 | £0.568 | £5.68 |
1000 - 4990 | £0.484 | £4.84 |
5000 - 9990 | £0.404 | £4.04 |
10000 + | £0.37 | £3.70 |
*price indicative |
- RS Stock No.:
- 311-6669
- Mfr. Part No.:
- SH3-SS5-28300
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pre-Terminated Crimped Leads
From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
Length:
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | SH |
Series | SH |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 0.08mm² |
Cable Length | 300mm |
Contact Plating | Tin |
Current Rating | 1 A |
- RS Stock No.:
- 311-6669
- Mfr. Part No.:
- SH3-SS5-28300
- Brand:
- JST
Related links
- JST Female SH to Female SH Crimped Wire 0.08mm²
- JST Female SSHL to Female SSHL Crimped Wire 0.08mm²
- JST Female SH to Unterminated Pre-Crimped Lead 0.08mm², Red
- JST Female SH to Female SH Pre-Crimped Lead 0.08mm²
- JST Female SH to SH Crimped Wire 0.08mm², Red
- JST Female PUD to Female PUD Crimped Wire 0.08mm²
- JST Female SSHL to Unterminated Crimped Wire 0.03 → 0.08mm², Black
- JST Female SH to Unterminated Crimped Wire 0.08mm²