- RS Stock No.:
- 166-7292
- Mfr. Part No.:
- SH3-SS5-28150
- Brand:
- JST
Available to back order for despatch 04/09/2024
Added
Price Each (In a Bag of 10000)
£0.17
(exc. VAT)
£0.20
(inc. VAT)
Units | Per unit | Per Bag* |
10000 + | £0.17 | £1,700.00 |
*price indicative |
- RS Stock No.:
- 166-7292
- Mfr. Part No.:
- SH3-SS5-28150
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Pre-Terminated Crimped Leads
From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
Length:
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Series | SH |
Crimp Terminal 1 | SH |
Crimp Terminal 2 | SH |
Crimp Terminal 1 Gender | Female |
Wire Size | 0.08mm² |
Cable Length | 150mm |
Contact Plating | Tin |
Sheath Colour | Red |
Current Rating | 1 A |
- RS Stock No.:
- 166-7292
- Mfr. Part No.:
- SH3-SS5-28150
- Brand:
- JST
Related links
- JST Female SH to Female SH Crimped Wire 0.08mm²
- Molex Female PicoBlade to Unterminated Crimped Wire 0.08mm², Red
- JST Female SH to Unterminated Pre-Crimped Lead 0.08mm², Red
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.08mm², Red
- Molex Male PicoBlade to Unterminated Crimped Wire 0.08mm², Red
- JST Female SH to Unterminated Crimped Wire 0.08mm²
- JST Female SH to Unterminated Pre-Crimped Lead 0.08mm²
- JST Female SH to Female SH Pre-Crimped Lead 0.08mm²