- RS Stock No.:
- 262-3124
- Brand:
- RS PRO
190 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£6.50
(exc. VAT)
£7.80
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £6.50 | £65.00 |
*price indicative |
- RS Stock No.:
- 262-3124
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Colour Coded Miniature Thermocouple Connector Set (Type K)
An inline miniature thermocouple plug and socket connector set featuring polarised contacts ideal for general purpose applications for use with Type K thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple plug and socket are constructed from robust Thermoplastic for a tough impact resistant thermocouple connector set able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector set suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9786
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple plug and socket are constructed from robust Thermoplastic for a tough impact resistant thermocouple connector set able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector set suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9786
Features and Benefits
Thermocouple connector set
For use with Type K thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
For use with Type K thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Thermocouple |
Application | Miniature In-Line Connector Set |
Connector Type | In-Line |
Connection Gender | Female, Male |
Plug/Socket | Socket |
Thermocouple Type | K |
Connector Size | Miniature |
Minimum Temperature | -35°C |
Maximum Temperature | +220°C |
Standards Met | IEC |