- RS Stock No.:
- 178-6957
- Mfr. Part No.:
- 11-03-0002
- Brand:
- Molex
93 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£19.63
(exc. VAT)
£23.56
(inc. VAT)
Units | Per unit |
1 - 4 | £19.63 |
5 - 9 | £17.74 |
10 - 24 | £17.26 |
25 - 49 | £16.80 |
50 + | £16.37 |
- RS Stock No.:
- 178-6957
- Mfr. Part No.:
- 11-03-0002
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Molex Standard .062" Crimp Terminal Contacts & Tools
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
• Communications
• Networking
• Portable Devices
Note
Molex HANDTOOL Crimp Extraction Tool, 24 to 18AWG - T0201 Series - 11-03-0002
Use this high-quality extraction tool from Molex to effectively disconnect crimp terminals from connectors without damaging them. It's designed for use with contact sizes ranging from 24 to 18AWG (American Wire Gauge), making it a versatile choice. The tool works by latching onto the terminals and pushing them out of the connectors. The metal probe is durable enough to withstand the impact of the extraction force. This material also makes the component corrosion-resistant, so you can rest assured it will last a long time.
Ergonomically designed handle for comfortable operation
Nylon handle material provides excellent insulation for maximum electrical safety
Rating of 250V for use in high-voltage applications
Nylon handle material provides excellent insulation for maximum electrical safety
Rating of 250V for use in high-voltage applications
Applications
Domestic wiring
Commercial electrical systems
Data networking
Commercial electrical systems
Data networking
How do I know when the crimp contact is ready to be extracted?
Align the tool with the terminal and insert the tool into the connector until the locking tabs are depressed, rotating the tool in the process. This will allow the terminal push-out pin to push the terminal back through the connector hole. If the locking tabs are not fully depressed, tightly grip the wires and push them towards the extraction tool.
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Crimp |
Contact Size | 24 → 18AWG |
Series | HANDTOOL |
Series Number | T0201 |
Related links
- Molex Crimp Extraction Tool Crimp Contact, Contact size 3mm
- Molex Crimp Extraction Tool Crimp Contact, Contact size 28 → 22AWG
- Molex Crimp Extraction Tool Pin, Socket Contact
- Molex Crimp Extraction Tool, HANDTOOL Series
- Molex Insertion & Extraction Tool Tab Contact
- Molex Crimp Extraction Tool Contact size 22 → 14AWG
- Molex Crimp Extraction Tool Plug Contact size 18 → 14AWG
- Molex Crimp Extraction Tool Plug, Receptacle Contact