- RS Stock No.:
- 236-2928
- Mfr. Part No.:
- 03-06-1022
- Brand:
- Molex
15 In stock - FREE next working day delivery available
235 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.266
(exc. VAT)
£0.319
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.266 | £1.33 |
125 - 495 | £0.218 | £1.09 |
500 - 2495 | £0.20 | £1.00 |
2500 - 4995 | £0.182 | £0.91 |
5000 + | £0.172 | £0.86 |
*price indicative |
- RS Stock No.:
- 236-2928
- Mfr. Part No.:
- 03-06-1022
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex Connector Housing, Straight Orientation, 8.64mm Length - 1625 Series - 03-06-1022
Simplify power and wire-to-wire connections with this female connector housing from Molex. The pluggable component is easily compatible with other devices in the 1625 series pin and socket system. A friction lock clips it securely to a compatible male connector for quick assembly and maintenance of electrical circuits. The housing features polarised mating to reduce wiring errors, while pre-bent ears support easy mounting on panels.
Features & Benefits
Wide operating temperature range between -40°C and +105°C for use in demanding environments
Polyamide construction makes it strong and resistant to wear
Low-halogen and flame-retardant to improve fire safety of electrical wiring
Accommodates male or female crimp terminals for versatility
Polyamide construction makes it strong and resistant to wear
Low-halogen and flame-retardant to improve fire safety of electrical wiring
Accommodates male or female crimp terminals for versatility
Applications
Communications networking
Servers and racks
Automotive industry
White goods
Servers and racks
Automotive industry
White goods
How many circuits does this housing connect?
This connector housing has two contacts arranged in one row, so it's capable of connecting two circuits.
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.68mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | STANDARD .062" |
For Use With | 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminal, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 |
Body Orientation | Straight |
Length | 8.64mm |
Width | 5.92mm |
Housing Material | Nylon |